Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.551 |
| 25+ | $0.463 |
| 50+ | $0.372 |
| 100+ | $0.317 |
| 500+ | $0.270 |
| 1000+ | $0.234 |
| 2500+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF122K47S3NP63K7RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AC2074
Product RangeF Series
Technical Datasheet
Capacitance1200pF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Dielectric CharacteristicS3N
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1200pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
2kV
Dielectric Characteristic
S3N
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

