Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF17102471030Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65C0099
Product RangeF1710 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.862 |
| 1000+ | $0.741 |
| 2500+ | $0.683 |
Price for:Each
Minimum: 900
Multiple: 900
$775.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17102471030Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65C0099
Product RangeF1710 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package-
Capacitance4700pF
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Voltage(AC)300V
Lead Spacing15mm
dv/dt Rating100V/µs
Product RangeF1710 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
4700pF
Capacitor Mounting
Through Hole
Lead Spacing
15mm
Product Range
F1710 Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
-
Capacitance Tolerance
± 20%
Voltage(AC)
300V
dv/dt Rating
100V/µs
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
