Print Page
10,500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 10+ | $0.338 |
| 25+ | $0.283 |
| 50+ | $0.229 |
| 100+ | $0.183 |
| 500+ | $0.155 |
| 1000+ | $0.139 |
| 2500+ | $0.118 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF221K29Y5RP6UK5RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AN9298
Product RangeF Series
Technical Datasheet
Capacitance220pF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5R
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for F221K29Y5RP6UK5R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

