Print Page
23,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.515 |
| 10+ | $0.237 |
| 25+ | $0.229 |
| 50+ | $0.222 |
| 100+ | $0.213 |
| 500+ | $0.172 |
| 1000+ | $0.159 |
| 2500+ | $0.143 |
Price for:Each
Minimum: 5
Multiple: 5
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF471K29Y5RN6UK5RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K3291
Product RangeF Series
Technical Datasheet
Capacitance470pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5R
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (07-Nov-2024)
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (07-Nov-2024)
Technical Docs (1)
Alternatives for F471K29Y5RN6UK5R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

