Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGL41D-E3/96Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K5662
Cut Tape17X9944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.477 | $2,862.00 |
| Total Price | $2,862.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.477 |
| 12000+ | $0.467 |
| 18000+ | $0.457 |
| 30000+ | $0.448 |
| 60000+ | $0.439 |
| 150000+ | $0.430 |
| 300000+ | $0.420 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.479 |
| 18000+ | $0.469 |
| 30000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL41D-E3/96Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K5662
Cut Tape17X9944
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
