Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGP02-30-E3/73Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76K5869
Your Part Number
1,068 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.780 |
| 100+ | $1.260 |
| 500+ | $1.040 |
| 1000+ | $0.968 |
| 2500+ | $0.917 |
| 10000+ | $0.866 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGP02-30-E3/73Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76K5869
Technical Datasheet
Repetitive Peak Reverse Voltage3kV
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time2µs
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GP02-30-E3/73 is a high voltage glass passivated junction Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The plastic rectifier features high forward surge capability, cavity-free glass-passivated junction and Superectifier structure for high reliability application. Colour band denotes cathode end polarity.
- Low leakage current
- 2100V Maximum RMS voltage
- 3000V Maximum DC blocking voltage
- 3pF at 4V/1MHz Typical junction capacitance
- 130°C/W Typical thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
3kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
250mA
Forward Voltage Max
3V
Forward Surge Current
15A
Diode Case Style
DO-204AL
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
