Print Page
782 In Stock
11,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.890 | $29.45 |
| Total Price | $29.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.890 |
| 25+ | $4.260 |
| 100+ | $3.410 |
| 250+ | $3.240 |
| 500+ | $3.070 |
| 1000+ | $2.950 |
| 5000+ | $2.810 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.770 |
| 6000+ | $2.740 |
| 10000+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHV2220Y102KXMATHVCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AH0215
Re-Reel96Y9311RL
Cut Tape96Y9311
Product RangeHV Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)5kV
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeHV Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
5kV
Capacitance Tolerance
± 10%
Product Range
HV Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

