Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHVCC153Y6P102KEAXCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.09AN9303
Product RangeHVCC Series
Your Part Number
750 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $3.500 |
| 25+ | $3.220 |
| 50+ | $2.940 |
| 100+ | $2.560 |
| 500+ | $2.440 |
| 1000+ | $2.340 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVCC153Y6P102KEAXCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.09AN9303
Product RangeHVCC Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)15kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY6P
Lead Spacing12.5mm
Capacitor TerminalsRadial Leaded
Product RangeHVCC Series
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
12.5mm
Product Range
HVCC Series
Operating Temperature Max
105°C
Voltage(DC)
15kV
Dielectric Characteristic
Y6P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HVCC153Y6P102KEAX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
