Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHVR2500001003FR500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel84R1478
Cut Tape84R1477
Product RangeHVR25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.121 | $605.00 |
| Total Price | $605.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.121 |
| 10000+ | $0.111 |
| 15000+ | $0.108 |
| 25000+ | $0.107 |
| 50000+ | $0.104 |
| 125000+ | $0.103 |
| 250000+ | $0.100 |
| 500000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.124 |
| 10000+ | $0.114 |
| 15000+ | $0.111 |
| 25000+ | $0.109 |
| 50000+ | $0.107 |
| 125000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR2500001003FR500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel84R1478
Cut Tape84R1477
Product RangeHVR25 Series
Resistance100kohm
Product RangeHVR25 Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating1.6kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/K
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HVR25 series from Vishay are high ohmic, high voltage metal film leaded resistors. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection. Typical applications include power supplies, electronic ballast, white goods and television.
- Resistance range includes E24, E96 decade values from 100Kohm to 10Mohm
- 0.25W rated dissipation
- ±5%, ±1% resistance tolerances
- Temperature coefficient of 200ppm/K
- 55/155/56 climatic category
- Small size
- High pulse loading (up to 10KV) capability
- Maximum permissible voltage (Umax) is 1600VDC, 1150Vrms
- High voltage resistor
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
SVHC
No SVHC (07-Nov-2024)
Product Range
HVR25 Series
Resistance Tolerance
± 1%
Voltage Rating
1.6kV
Temperature Coefficient
± 200ppm/K
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
