Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHVR3700003004FR500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8516
Cut Tape64AK9964
Product RangeHVR37 Series
Your Part Number
3,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.209 | $0.00 |
| Total Price | $2.09 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.392 |
| 250+ | $0.301 |
| 500+ | $0.270 |
| 1000+ | $0.246 |
| 5000+ | $0.226 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.209 |
| 10000+ | $0.185 |
| 20000+ | $0.167 |
| 30000+ | $0.156 |
| 50000+ | $0.144 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR3700003004FR500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8516
Cut Tape64AK9964
Product RangeHVR37 Series
Resistance3Mohm
Product RangeHVR37 Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating3.5kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Voltage
Product Diameter4mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3Mohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HVR37 Series
Resistance Tolerance
± 1%
Voltage Rating
3.5kV
Temperature Coefficient
± 200ppm/K
Product Diameter
4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for HVR3700003004FR500
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
