Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER150MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM2403
Product RangeIDCS3014 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.735 |
| 25+ | $0.680 |
| 50+ | $0.624 |
| 100+ | $0.567 |
| 250+ | $0.541 |
| 500+ | $0.475 |
| 1000+ | $0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER150MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM2403
Product RangeIDCS3014 Series
Inductance15µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIDCS3014 Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IDCS3014 Series
DC Resistance Max
0.09ohm
Product Length
7.6mm
Product Height
3.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
