Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER181MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel20AM2510RL
Cut Tape20AM2510
Product RangeIFDC-5050HZ Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.977 |
| 100+ | $0.827 |
| 250+ | $0.781 |
| 500+ | $0.734 |
| 1000+ | $0.676 |
| 5000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER181MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel20AM2510RL
Cut Tape20AM2510
Product RangeIFDC-5050HZ Series
Inductance180µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.05A
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
0.35ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
