Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER221MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel20AM2512RL
Cut Tape20AM2512
Product RangeIFDC-5050HZ Series
Your Part Number
474 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.030 |
| 25+ | $0.972 |
| 50+ | $0.922 |
| 100+ | $0.870 |
| 250+ | $0.823 |
| 500+ | $0.775 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER221MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel20AM2512RL
Cut Tape20AM2512
Product RangeIFDC-5050HZ Series
Inductance220µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
0.39ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
