Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHA202EBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08X4514
Product RangeIHA Series
Your Part Number
14 In Stock
180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.130 |
| 25+ | $3.710 |
| 50+ | $3.560 |
| 100+ | $3.410 |
| 500+ | $3.250 |
| 1000+ | $3.240 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA202EBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08X4514
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance50µH
DC Current Rating3.1A
DC Resistance Max0.085ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHA Series
DC Current Rating
3.1A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
50µH
DC Resistance Max
0.085ohm
Self Resonant Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
