Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV2R2M20Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.02AM6480
Product RangeIHDM-1008BC-x0 Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
| 5+ | $18.900 |
| 10+ | $17.380 |
| 25+ | $16.360 |
| 100+ | $15.650 |
| 500+ | $15.210 |
| 1000+ | $14.910 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV2R2M20Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.02AM6480
Product RangeIHDM-1008BC-x0 Series
Product RangeIHDM-1008BC-x0 Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)63A
Saturation Current (Isat)158A
DC Resistance Max700µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
158A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
63A
DC Resistance Max
700µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
