Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLL1008ABEZ2R2M1ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM6488
Product RangeIHLL-1008AB-1Z Series
Your Part Number
2,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.979 |
| 10+ | $0.830 |
| 25+ | $0.789 |
| 50+ | $0.749 |
| 100+ | $0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLL1008ABEZ2R2M1ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM6488
Product RangeIHLL-1008AB-1Z Series
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeIHLL-1008AB-1Z Series
Inductor Case / Package1008 [2520Metric]
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLL-1008AB-1Z Series
DC Resistance Max
0.068ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
Inductor Case / Package
1008 [2520Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
