Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLL1008ABEZ3R3M1ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AM6489RL
Cut Tape02AM6489
Product RangeIHLL-1008AB-1Z Series
Your Part Number
2,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.965 | $4.82 |
| Total Price | $4.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.965 |
| 10+ | $0.813 |
| 25+ | $0.773 |
| 50+ | $0.733 |
| 100+ | $0.693 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLL1008ABEZ3R3M1ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AM6489RL
Cut Tape02AM6489
Product RangeIHLL-1008AB-1Z Series
Inductance3.3µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeIHLL-1008AB-1Z Series
Inductor Case / Package1008 [2520Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLL-1008AB-1Z Series
DC Resistance Max
0.11ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2A
Inductor Case / Package
1008 [2520Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
