Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1008ABEZ2R2M5ACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel18AM5734RL
Cut Tape18AM5734
Product RangeIHLP-1008ABEZ-5A Series
Your Part Number
2,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.790 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 25+ | $0.752 |
| 100+ | $0.710 |
| 250+ | $0.668 |
| 500+ | $0.630 |
| 1000+ | $0.602 |
| 5000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1008ABEZ2R2M5ACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel18AM5734RL
Cut Tape18AM5734
Product RangeIHLP-1008ABEZ-5A Series
Inductance2.2µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeIHLP-1008ABEZ-5A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1008ABEZ-5A Series
DC Resistance Max
0.084ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.8A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
