Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR22MA1
Newark Part No.39AH5354
Product RangeIHLP-1212BZ-A1 Series
Technical Datasheet
4,558 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.998 |
| 25+ | $0.945 |
| 50+ | $0.893 |
| 100+ | $0.846 |
| 250+ | $0.796 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR22MA1
Newark Part No.39AH5354
Product RangeIHLP-1212BZ-A1 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)8.14A
Inductor ConstructionShielded
Saturation Current (Isat)9.82A
Product RangeIHLP-1212BZ-A1 Series
Power Inductor Case3.3mm x 3.3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.01468ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-A1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8.14A
Saturation Current (Isat)
9.82A
Power Inductor Case
3.3mm x 3.3mm x 2mm
DC Resistance Max
0.01468ohm
Product Length
3.3mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability