Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER6R8M01
Newark Part No.32AK4075
Product RangeIHLP-2525BD-01 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER6R8M01
Newark Part No.32AK4075
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Product RangeIHLP-2525BD-01 Series
Saturation Current (Isat)9A
Power Inductor Case6.86mm x 6.47mm x 2.4mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.095ohm
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-2525BD-01 series from Vishay are surface mount low-profile, high-current inductor. The inductance value ranging from 0.1μH to 10μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range -55°C to +125°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
9A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
0.095ohm
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.5A
Product Range
IHLP-2525BD-01 Series
Power Inductor Case
6.86mm x 6.47mm x 2.4mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
2.4mm
Technical Docs (2)
Alternatives for IHLP2525BDER6R8M01
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability