Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK2R2M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel46AM9465RL
Cut Tape46AM9465
Product RangeIHLP-2525CZ-01 Series
Your Part Number
65 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.550 | $12.75 |
| Total Price | $12.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.550 |
| 10+ | $2.440 |
| 25+ | $2.240 |
| 50+ | $2.040 |
| 100+ | $1.860 |
| 250+ | $1.610 |
| 500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK2R2M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel46AM9465RL
Cut Tape46AM9465
Product RangeIHLP-2525CZ-01 Series
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.02ohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
8A
Saturation Current (Isat)
14A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
