Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEBR47M5ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87X5341
Product RangeIHTH-1125KZ-5A Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.910 |
| 25+ | $11.190 |
| 100+ | $10.960 |
| 250+ | $10.740 |
| 500+ | $10.520 |
| 1000+ | $10.300 |
| 2500+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$14.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEBR47M5ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87X5341
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance470nH
Inductor ConstructionShielded
RMS Current (Irms)125A
Saturation Current (Isat)112A
DC Resistance Max300µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
112A
Inductance Tolerance
± 20%
Inductance
470nH
RMS Current (Irms)
125A
DC Resistance Max
300µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
