Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0402ER200V Ferrite Bead, 0402 [1005 Metric], 20 ohm, 300 mA, ILBB-0402 Series, 130 mohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER200VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53K5019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.056 |
| 20000+ | $0.050 |
| 30000+ | $0.043 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Impedance
20ohm
DC Resistance Max
130mohm
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
300mA
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
