Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812EB102K Wirewound Inductor, 1 mH, 40 ohm, 2.5 MHz, 30 mA, 1812 [4532 Metric], IMC-1812 Series](https://canada.newark.com/productimages/standard/en_US/4581001.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812EB102KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55M4341
Product RangeIMC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.150 |
| 1000+ | $1.140 |
| 1500+ | $1.120 |
| 2500+ | $1.110 |
| 5000+ | $1.100 |
| 12500+ | $1.080 |
| 25000+ | $1.050 |
| 50000+ | $1.030 |
Price for:Each
Minimum: 500
Multiple: 500
$575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812EB102KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55M4341
Product RangeIMC-1812 Series
Technical Datasheet
Inductance1mH
Product RangeIMC-1812 Series
DC Resistance Max40ohm
Self Resonant Frequency2.5MHz
DC Current Rating30mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialIron
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
40ohm
DC Current Rating
30mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Product Range
IMC-1812 Series
Self Resonant Frequency
2.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
