Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812ER1R2K Wirewound Inductor, 1.2 µH, 0.55 ohm, 80 MHz, 430 mA, 1812 [4532 Metric], IMC-1812 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER1R2KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.995 |
| 1500+ | $0.899 |
| 2500+ | $0.881 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$497.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
0.55ohm
DC Current Rating
430mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
