Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812ES271J Wirewound Inductor, 270 µH, 12 ohm, 4 MHz, 92 mA, 1812 [4532 Metric], IMC-1812 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES271JCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53K5255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
| 6000+ | $1.010 |
| 10000+ | $0.987 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
270µH
Self Resonant Frequency
4MHz
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
12ohm
DC Current Rating
92mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IMC1812ES271J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
