Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812RQ391K Wirewound Inductor, 390 µH, 16 ohm, 3 MHz, 80 mA, 1812 [4532 Metric], IMC-1812 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812RQ391KCopy
Newark Part No.45C3372
Product RangeIMC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.820 |
| 4000+ | $1.710 |
| 6000+ | $1.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812RQ391KCopy
Newark Part No.45C3372
Product RangeIMC-1812 Series
Technical Datasheet
Inductance390µH
Product RangeIMC-1812 Series
DC Resistance Max16ohm
Self Resonant Frequency3MHz
DC Current Rating80mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
390µH
DC Resistance Max
16ohm
DC Current Rating
80mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-1812 Series
Self Resonant Frequency
3MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (1)
Alternatives for IMC1812RQ391K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
