Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812RQ470K Wirewound Inductor, 47 µH, 5 ohm, 10 MHz, 140 mA, 1812 [4532 Metric], IMC-1812 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812RQ470KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45C3377
Cut Tape18C6812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.270 | $2,540.00 |
| Total Price | $2,540.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.250 |
| 6000+ | $1.230 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
47µH
Self Resonant Frequency
10MHz
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
5ohm
DC Current Rating
140mA
SVHC
No SVHC (07-Nov-2024)
Alternatives for IMC1812RQ470K
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
