Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF840PBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38K2862
Your Part Number
3,066 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.030 |
| 25+ | $1.850 |
| 50+ | $1.690 |
| 100+ | $1.490 |
| 500+ | $1.300 |
| 1000+ | $1.120 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF840PBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38K2862
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id8A
On Resistance Rds(on)0.85ohm
Drain Source On State Resistance0.85ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd125W
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.85ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
125W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.85ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for IRF840PBF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
