Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Quantity | Price |
---|---|
1+ | $3.050 |
2000+ | $2.910 |
4000+ | $2.710 |
8000+ | $2.520 |
12000+ | $2.420 |
20000+ | $2.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9540STRLPBF
Newark Part No.58K5799
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id19A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.2ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.7W
Gate Source Threshold Voltage Max4V
Power Dissipation3.7W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.2ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
19A
On Resistance Rds(on)
0.2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.7W
Power Dissipation
3.7W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRF9540STRLPBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate