Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF9Z34STRRPBFCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 41K2383 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $2.900 |
| 1600+ | $2.800 |
| 2400+ | $2.670 |
| 4000+ | $2.520 |
| 8000+ | $2.450 |
| 20000+ | $2.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF9Z34STRRPBFCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 41K2383 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 18A |
| Drain Source On State Resistance | 0.14ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 3.7W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 18A |
| Transistor Case Style | TO-263 (D2PAK) |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| SVHC | To Be Advised |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.14ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 3.7W |
| Operating Temperature Max | 175°C |
Technical Docs (2)
Alternatives for IRF9Z34STRRPBF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
