Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFL210TRPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97W2277
Your Part Number
5,386 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 10+ | $0.779 |
| 25+ | $0.759 |
| 50+ | $0.738 |
| 100+ | $0.719 |
| 500+ | $0.570 |
| 1000+ | $0.506 |
| 2500+ | $0.462 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFL210TRPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97W2277
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id960mA
On Resistance Rds(on)1.5ohm
Drain Source On State Resistance1.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.1W
Gate Source Threshold Voltage Max4V
Power Dissipation3.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
1.5ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
960mA
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.1W
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for IRFL210TRPBF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
