Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRFL9014TRPBF-BE3
Newark Part No.78AH6360
Product RangeIRFL9014 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 1000+ | $1.640 |
| 2000+ | $1.550 |
| 4000+ | $1.390 |
| 6000+ | $1.340 |
| 10000+ | $1.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFL9014TRPBF-BE3
Newark Part No.78AH6360
Product RangeIRFL9014 Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.8A
Drain Source On State Resistance0.5ohm
On Resistance Rds(on)0.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd3.1W
Power Dissipation3.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeIRFL9014 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.5ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
3.1W
No. of Pins
4Pins
Product Range
IRFL9014 Series
SVHC
Lead
Channel Type
P Channel
Continuous Drain Current Id
1.8A
On Resistance Rds(on)
0.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for IRFL9014TRPBF-BE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate