Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.640 |
| 4000+ | $1.520 |
| 6000+ | $1.480 |
| 10000+ | $1.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,920.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9024TRLPBF
Newark Part No.58K5740
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.8A
Drain Source On State Resistance0.28ohm
On Resistance Rds(on)0.28ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.28ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8.8A
On Resistance Rds(on)
0.28ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate