Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRLR014TRPBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel86AK5410
Re-Reel56AJ9933RL
Cut Tape56AJ9933
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.090 | $15.45 |
| Total Price | $15.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.090 |
| 10+ | $2.030 |
| 15+ | $1.880 |
| 25+ | $1.720 |
| 50+ | $1.570 |
| 125+ | $1.410 |
| 250+ | $1.280 |
| 500+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.599 |
| 5000+ | $0.588 |
| 10000+ | $0.554 |
| 20000+ | $0.524 |
| 30000+ | $0.497 |
| 50000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRLR014TRPBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel86AK5410
Re-Reel56AJ9933RL
Cut Tape56AJ9933
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id7.7A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.2ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd2.5W
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.2ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
5V
Power Dissipation Pd
2.5W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
7.7A
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for IRLR014TRPBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
