Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210SY2R7K
Newark Part No.07J3741
Product RangeISC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 5000+ | $0.587 |
| 10000+ | $0.543 |
| 20000+ | $0.506 |
| 30000+ | $0.471 |
| 50000+ | $0.451 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY2R7K
Newark Part No.07J3741
Product RangeISC-1210 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Product RangeISC-1210 Series
Saturation Current (Isat)-
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max1ohm
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
1ohm
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
290mA
Product Range
ISC-1210 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (2)
Alternatives for ISC1210SY2R7K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate