Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1812ES2R7K
Newark Part No.53K5424
Product RangeISC-1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
10+ | $0.673 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,346.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ES2R7K
Newark Part No.53K5424
Product RangeISC-1812 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)378mA
Saturation Current (Isat)-000A
Product RangeISC-1812 Series
DC Resistance Max0.49ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.7µH
Saturation Current (Isat)
-000A
DC Resistance Max
0.49ohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
378mA
Product Range
ISC-1812 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Alternatives for ISC1812ES2R7K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate