Print Page
32,052 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.331 |
| 25+ | $0.281 |
| 50+ | $0.231 |
| 100+ | $0.188 |
| 500+ | $0.162 |
| 1000+ | $0.148 |
| 2500+ | $0.127 |
Price for:Each
Minimum: 10
Multiple: 10
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK470K15C0GH53L2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC2394
Product RangeK Series
Capacitance47pF
Voltage(DC)100V
Voltage Rating100V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing2.5mm
Series NameK
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCTo Be Advised
Technical Specifications
Capacitance
47pF
Voltage Rating
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Series Name
K
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Alternatives for K470K15C0GH53L2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

