Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLAE2ACHIP0402KFE96Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.69AK8524
Product RangeLAE Series
Your Part Number
22 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.960 |
| 10+ | $281.230 |
| 25+ | $277.270 |
| 50+ | $271.720 |
| 100+ | $266.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$288.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2ACHIP0402KFE96Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.69AK8524
Product RangeLAE Series
Kit Contents4880 Pcs 40 Each of 122 Values of CRCW Series 0402 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Power Rating63mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit4880
Product RangeLAE Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
4880 Pcs 40 Each of 122 Values of CRCW Series 0402 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
4880
SVHC
To Be Advised
Power Rating
63mW
Resistance Tolerance
± 1%
Product Range
LAE Series
Alternatives for LAE2ACHIP0402KFE96
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
