Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLCT964MCT06030DB00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8534
Cut Tape68AK5357
Product RangeLCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $264.120 | $264.12 |
| Total Price | $264.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $264.120 |
| 10+ | $247.310 |
| 25+ | $232.910 |
| 50+ | $225.700 |
| 100+ | $218.500 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $175.130 |
| 5+ | $170.440 |
| 10+ | $168.040 |
| 25+ | $164.680 |
| 50+ | $161.330 |
| 100+ | $157.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLCT964MCT06030DB00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8534
Cut Tape68AK5357
Product RangeLCT Series
Kit Contents1960 Pieces 20 Each of 98 Values of MCT Type 0603 Size 47ohm to 511kohm Thin Film Chip Resistors
Power Rating-
Range of Resistor Values47ohm to 511kohm
Resistance Tolerance± 0.1%
No. of Items in Kit1960
Product RangeLCT Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
1960 Pieces 20 Each of 98 Values of MCT Type 0603 Size 47ohm to 511kohm Thin Film Chip Resistors
Range of Resistor Values
47ohm to 511kohm
No. of Items in Kit
1960
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
± 0.1%
Product Range
LCT Series
Alternatives for LCT964MCT06030DB00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
