Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M43P202KB40Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 01F8185 |
| Product Range | M43 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $4.490 |
| 500+ | $4.090 |
| 1000+ | $3.600 |
| 2500+ | $3.350 |
Price for:Each
Minimum: 200
Multiple: 200
$898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M43P202KB40Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 01F8185 |
| Product Range | M43 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Potentiometer Mounting | Through Hole |
| Adjustment Type | Side Adjust |
| Track Resistance | 2kohm |
| Resistance Tolerance | ± 10% |
| No. of Turns | 18Turns |
| Product Range | M43 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 500mW |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Resistor Case / Package | - |
| Product Length | 19mm |
| Product Width | 4.8mm |
| Product Height | 6.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The M43P202KB40 is a Trimmer Potentiometer with a multi-turn cermet element and pure Sn (code e3) terminals. This 43P series 3/4-inch through hole rectangular potentiometer features clutch action end stop torque.
- Multi-finger wiper for better CRV
- Tests according to CECC 41000 or IEC 60393-1
- 1000VRMS Dielectric strength
- 10³MΩ at 500VDC Minimum insulation resistance
- -55 to 125°C Temperature range
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Potentiometer Mounting | Through Hole |
| Track Resistance | 2kohm |
| No. of Turns | 18Turns |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Product Length | 19mm |
| Product Height | 6.4mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Adjustment Type | Side Adjust |
| Resistance Tolerance | ± 10% |
| Product Range | M43 Series |
| Power Rating | 500mW |
| Resistor Case / Package | - |
| Product Width | 4.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (1)
Alternatives for M43P202KB40
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
