Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M63P104KB30T640Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 69M4067 |
| Product Range | M63 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $7.980 |
| 400+ | $7.910 |
| 600+ | $7.620 |
| 1000+ | $7.340 |
| 2000+ | $7.190 |
| 5000+ | $7.050 |
| 10000+ | $6.890 |
Price for:Each
Minimum: 200
Multiple: 200
$1,596.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M63P104KB30T640Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 69M4067 |
| Product Range | M63 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Track Resistance | 100kohm |
| No. of Turns | 1Turns |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Product Range | M63 Series |
| Power Rating | 500mW |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | - |
| Product Length | 9.52mm |
| Product Width | 9.52mm |
| Product Height | 4.83mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Track Resistance | 100kohm |
| Resistance Tolerance | ± 10% |
| Product Range | M63 Series |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.52mm |
| Product Height | 4.83mm |
| Operating Temperature Max | 125°C |
| SVHC | Lead (23-Jan-2024) |
| Element Material | Cermet |
|---|---|
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 500mW |
| Resistor Case / Package | - |
| Product Width | 9.52mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Alternatives for M63P104KB30T640
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
