Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205644473E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18C4490
Product Range056 PSM-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 800+ | $14.280 |
| 1600+ | $14.000 |
| 2400+ | $13.710 |
| 4000+ | $13.430 |
| 8000+ | $13.130 |
| 20000+ | $12.850 |
| 40000+ | $12.570 |
Price for:Each
Minimum: 800
Multiple: 100
$11,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205644473E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18C4490
Product Range056 PSM-SI Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)10V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range056 PSM-SI Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.028ohm
Ripple Current6.36A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
6.36A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
056 PSM-SI Series
Product Height
50mm
ESR
0.028ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
