Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205646223E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4494
Product Range056 PSM-SI Series
Also Known As222205646223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 800+ | $14.910 |
| 1600+ | $14.620 |
| 2400+ | $14.310 |
| 4000+ | $14.010 |
| 8000+ | $13.720 |
| 20000+ | $13.430 |
| 40000+ | $13.120 |
Price for:Each
Minimum: 800
Multiple: 800
$11,928.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205646223E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4494
Product Range056 PSM-SI Series
Also Known As222205646223
Technical Datasheet
Capacitance22000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range056 PSM-SI Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.036ohm
Ripple Current5.85A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
5.85A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
056 PSM-SI Series
Product Height
50mm
ESR
0.036ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
