Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205952102E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4601
Product Range059 PLL-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 600+ | $15.530 |
| 1200+ | $15.220 |
| 1800+ | $14.910 |
| 3000+ | $14.590 |
| 6000+ | $14.280 |
| 15000+ | $13.970 |
| 30000+ | $13.660 |
Price for:Each
Minimum: 600
Multiple: 600
$9,318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205952102E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4601
Product Range059 PLL-SI Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range059 PLL-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.16ohm
Ripple Current2.45A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.45A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
059 PLL-SI Series
Product Height
50mm
ESR
0.16ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
