Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214699606E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24T8537
Product Range146 CTI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 600+ | $3.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$1,884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214699606E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24T8537
Product Range146 CTI Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1500µF
Voltage(DC)25V
ESR-
Product Range146 CTI Series
PolarityPolar
Lifetime @ Temperature5000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height16mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Product Range
146 CTI Series
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Terminals
Solder
Product Length
-
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
1500µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
1.4A
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
