Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215099913E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28Y4591
Re-Reel66AH6501RL
Cut Tape66AH6501
Product Range150 CRZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.350 | $10.35 |
| Total Price | $10.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 10+ | $7.830 |
| 25+ | $7.250 |
| 50+ | $6.650 |
| 100+ | $5.700 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $4.870 |
| 2000+ | $4.640 |
| 4000+ | $4.310 |
| 8000+ | $4.030 |
| 12000+ | $3.870 |
| 20000+ | $3.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215099913E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28Y4591
Re-Reel66AH6501RL
Cut Tape66AH6501
Product Range150 CRZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)100V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height22mm
Ripple Current1.45A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
470µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
1.45A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MAL215099913E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
