Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL216055331E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99Y1881
Product Range160 RLA Series
Your Part Number
1,486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $2.540 |
| 25+ | $2.390 |
| 50+ | $2.220 |
| 100+ | $1.970 |
| 500+ | $1.750 |
| 1000+ | $1.630 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL216055331E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99Y1881
Product Range160 RLA Series
Capacitance330µF
Voltage(DC)16V
Voltage Rating16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 150°C
Diameter10mm
PolarityPolar
Series NameMAL
Capacitor Case / PackageRadial Leaded
Height20mm
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product Range160 RLA Series
ESR-
Ripple Current400mA
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage Rating
16V
Capacitor Terminals
Radial Leaded
Diameter
10mm
Series Name
MAL
Height
20mm
Product Diameter
10mm
Product Width
-
Product Range
160 RLA Series
Ripple Current
400mA
Operating Temperature Min
-55°C
Qualification
AEC-Q200
RoHS Phthalates Compliant
Yes
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 150°C
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Supplier Package
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
