Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218297804E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel48AC6734RL
Cut Tape48AC6734
Product Range182 CPHZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $7.220 | $72.20 |
| Total Price | $72.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $7.220 |
| 20+ | $6.820 |
| 30+ | $6.450 |
| 50+ | $5.960 |
| 100+ | $5.450 |
| 250+ | $4.820 |
| 500+ | $3.840 |
| 1000+ | $3.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218297804E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel48AC6734RL
Cut Tape48AC6734
Product Range182 CPHZ Series
Technical Datasheet
Capacitance56µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range182 CPHZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56µF
Voltage(DC)
63V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
182 CPHZ Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for MAL218297804E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
