Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218397603E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel56AC1333
Cut Tape46AC8940
Product Range183 CPHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10800 | $1.410 | $15,228.00 |
| Total Price | $15,228.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10800+ | $1.410 |
| 21600+ | $1.390 |
| 32400+ | $1.360 |
| 54000+ | $1.330 |
| 108000+ | $1.300 |
| 270000+ | $1.270 |
| 540000+ | $1.240 |
| 1080000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 10800+ | $1.410 |
| 32400+ | $1.390 |
| 54000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218397603E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel56AC1333
Cut Tape46AC8940
Product Range183 CPHT Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range183 CPHT Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.03ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
183 CPHT Series
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
6.3mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
